Same Sky Horizontal, Surface Mount
- RS Stock No.:
- 259-6455
- Mfr. Part No.:
- PJ-018H-SMT-TR
- Brand:
- Same Sky
Bulk discount available
Subtotal (1 reel of 800 units)*
£467.20
(exc. VAT)
£560.80
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 800 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 800 | £0.584 | £467.20 |
| 1600 - 1600 | £0.555 | £444.00 |
| 2400 + | £0.527 | £421.60 |
*price indicative
- RS Stock No.:
- 259-6455
- Mfr. Part No.:
- PJ-018H-SMT-TR
- Brand:
- Same Sky
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Body Orientation | Horizontal | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Body Orientation Horizontal | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CN
The CUI devices jack connector
comes with a horizontal body orientation. The mounting type of the product is surface mount and the size is 1.65 x 4.2 mm. The product has power jack.
comes with a horizontal body orientation. The mounting type of the product is surface mount and the size is 1.65 x 4.2 mm. The product has power jack.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
Related links
- Same Sky Horizontal, Surface Mount
- Same Sky Vertical, Surface Mount
- Same Sky Horizontal, Panel Mount
- Same Sky Horizontal, Through Hole
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
