Same Sky, PJ-005A Horizontal Jack 5A, 500V, Panel Mount, length 17.9 mm, Nickel Silver

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
259-6436
Mfr. Part No.:
PJ-005A
Brand:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

DC Power Connector Type

Jack

Product Type

DC Power Plug

Inside Diameter

2mm

Current

5A

Orientation

Horizontal

Outside Diameter

5.7mm

Voltage

500V

Length

17.9mm

Connector Gender

Male

Mount Type

Panel Mount

Pin Diameter

2mm

Contact Plating

Nickel Silver

Contact Material

Brass, Copper

Contact Gender

Male

Series

PJ-005A

Width

10mm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The CUI devices jack connector

comes with a horizontal body orientation. The mounting type of the product is panel mount and the size is 2.0 x 5.5 mm. The product has power jack.

Insulation resistance at 500 Vdc is 100 MΩ

Flammability rating IS UL94V-0

Insertion withdrawn force is 0.3 kg - 3 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy