Bulk discount available
Subtotal (1 unit)*
£6.60
(exc. VAT)
£7.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.60 |
| 10 - 24 | £6.08 |
| 25 + | £5.48 |
*price indicative
- RS Stock No.:
- 558-867
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| DC Power Connector Type | DC Power Jack | |
| Inner Diameter | 3.5mm | |
| Outer Diameter | 4mm | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
DC Power Connector Type DC Power Jack | ||
Inner Diameter 3.5mm | ||
Outer Diameter 4mm | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- GB
The RS Pro Hardwearing jack plug suitable for a wide variety of applications for both professional and domestic environments. This metal jack plug is suitable for audio and video purposes. They are used in audio and visual applications including connecting peripherals such as camcorders and entertainment equipment to television monitors. They are also capable of carrying a mic channel, and are frequently used in headsets. The connector features a spring strain relief that prevents wear and tear on the connector caused by tugging and bending of the connecting wire.
3.5mm Jack Plug
4 Pole
Cable clamp
4mm max cable diameter
RoHS compliant
4 Pole
Cable clamp
4mm max cable diameter
RoHS compliant
Related links
- RS PRO DC Power Jack Rated At 1A Panel Mount Tin
- DC Power Connectors
- RS PRO DC Socket Rated At 2.5A PCB Mount Nickel
- RS PRO DC Socket Rated At 2.0A PCB Mount Nickel, Tin
- RS PRO DC Plug Cable Mount, length 2.0m
- RS PRO DC Socket Rated At 1A Cable Mount, Nickel Plated
- Lumberg 12 VDC length 10mm, Silver Plated
- RND 12 V length 10mm, Nickel
