RS PRO DC Power Jack Rated At 1A, 12 V dc, Panel Mount, length 18mm, Tin

Bulk discount available

Subtotal (1 unit)*

£1.26

(exc. VAT)

£1.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
  • Plus 200 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.26
10 - 24£1.15
25 +£1.04

*price indicative

RS Stock No.:
558-390
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

DC Power Connector Type

DC Power Jack

Inner Diameter

5.8mm

Current Rating

1A

Outer Diameter

16mm

Body Orientation

Straight

Voltage Rating

12 V dc

Width

16mm

Length

18mm

Mounting Type

Panel Mount

Contact Plating

Tin

COO (Country of Origin):
GB
The RS Pro DC power sockets are designed to couple with push fit DC power plugs. They are suitable for powering small appliances such as portable radios. This round style has a threaded M12.7mm thread for panel mounting. It is supplied with a nut and has solder tags.

DC Socket
2 sizes diameter 2.1mm or 2.5mm
Panel mount
Rated 12V and 1A

Related links