Crouzet Brushed DC Motor, 3.9 W, 24 V dc, 7.7 mNm, 3700 rpm, 2mm Shaft Diameter
- RS Stock No.:
- 236-1688
- Mfr. Part No.:
- 82860502
- Brand:
- Crouzet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-1688
- Mfr. Part No.:
- 82860502
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 24 V dc | |
| DC Motor Type | Brushed | |
| Power Rating | 3.9 W | |
| Output Speed | 3700 rpm | |
| Shaft Diameter | 2mm | |
| Maximum Output Torque | 7.7 mNm | |
| Dimensions | 32.2 (Dia.) x 44.6 mm | |
| Current Rating | 260 mA | |
| Length | 44.6mm | |
| Core Construction | Iron Core | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 24 V dc | ||
DC Motor Type Brushed | ||
Power Rating 3.9 W | ||
Output Speed 3700 rpm | ||
Shaft Diameter 2mm | ||
Maximum Output Torque 7.7 mNm | ||
Dimensions 32.2 (Dia.) x 44.6 mm | ||
Current Rating 260 mA | ||
Length 44.6mm | ||
Core Construction Iron Core | ||
Related links
- Crouzet DC Motor 24V 3700rpm, 2 mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor 12 V dc 344 rpm, 8mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 24 V dc 5350 rpm, 2mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 12 V dc 5260 rpm, 2mm Shaft Diameter
- Crouzet Brushed DC Motor 12 V dc 3100 rpm, 6mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 24 V dc 5350 rpm, 2mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 3V dc 2rpm 2 mm Shaft Diameter
- Crouzet Brushed DC Motor 24 V 6 mm Shaft Diameter
