TRACOPOWER TMV 2HI DC-DC Converter, ±15V dc/ ±66mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +80°C Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
898-7078
Mfr. Part No.:
TMV 2-1215DHI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

±15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

±66mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

±14.25 V dc, ±15.75V dc

Package

SIP 7

Isolation Voltage

5.2kV dc

Width

7.5mm

Depth

10.2mm

Length

19.5mm

Series

TMV 2HI

Load Regulation

<10%

Standards Met

A1:2010, A1:2011, A11:2009, A12:2011, Am 1:2009, ANSI/UL No. 60950-1 2nd ed., CAN/CSA-C22.2 No 60950-1-07 2nd ed, CB, cSAus, EN 60950-1:2006, IEC 60950-1:2005 (2nd edition), REACH, ROHS

Maximum Temperature

+80°C

Efficiency

79%

Minimum Temperature

-40°C

Related links