TRACOPOWER TMV 2HI DC-DC Converter, 5V dc/ 400mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +80°C Max
- RS Stock No.:
- 898-7047
- Mfr. Part No.:
- TMV 2-1205SHI
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 898-7047
- Mfr. Part No.:
- TMV 2-1205SHI
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 400mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±5% | |
| Package | SIP 7 | |
| Isolation Voltage | 5.2kV dc | |
| Depth | 10.2mm | |
| Width | 7.1mm | |
| Length | 19.5mm | |
| Series | TMV 2HI | |
| Load Regulation | <15% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +80°C | |
| Efficiency | 71% | |
| Standards Met | A1:2010, A1:2011, A11:2009, A12:2011, Am 1:2009, ANSI/UL No. 60950-1 2nd ed., CAN/CSA-C22.2 No 60950-1-07 2nd ed, CB, cSAus, EN 60950-1:2006, IEC 60950-1:2005 (2nd edition), REACH, ROHS | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 5V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 400mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±5% | ||
Package SIP 7 | ||
Isolation Voltage 5.2kV dc | ||
Depth 10.2mm | ||
Width 7.1mm | ||
Length 19.5mm | ||
Series TMV 2HI | ||
Load Regulation <15% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +80°C | ||
Efficiency 71% | ||
Standards Met A1:2010, A1:2011, A11:2009, A12:2011, Am 1:2009, ANSI/UL No. 60950-1 2nd ed., CAN/CSA-C22.2 No 60950-1-07 2nd ed, CB, cSAus, EN 60950-1:2006, IEC 60950-1:2005 (2nd edition), REACH, ROHS | ||
- COO (Country of Origin):
- TW
Traco 2W SIP Unregulated Isolated DC-DC Converter - TMV 2HI Series
The Traco Power TMV 2HI series is a range of miniature isolated, 2 Watt, DC/DC converters in a SIP-7 package. The TMV 2HI DC-DC converters feature an operating temperature of -40°C to +80°C, without derating and continuous short-circuit protection. The small size and high isolation to 5700Vdc of the TMV 2HI Series make them an ideal solution for many space critical IGBT applications that are used in todays modern appliances and transportation.
Ultra compact SIP-7 package
Very high I/O-isolation 5700 VDC
Dedicated for IGBT applications
Operating temperature range -40°C to +80°C
Industry standard pinout
Approvals
CAN/CSA, ANSI/UL, cULus, IEC, EN
Standards
CAN/CSA-C22.2 No 60950-1-07, 2nd ed; A1:2011
ANSI/UL No. 60950-1, 2nd ed.; A1:2011
IEC 60950-1:2005 (2nd edition); Am 1:2009
EN 60950-1:2006/A11:2009/A1:2010/A12:2011
ANSI/UL No. 60950-1, 2nd ed.; A1:2011
IEC 60950-1:2005 (2nd edition); Am 1:2009
EN 60950-1:2006/A11:2009/A1:2010/A12:2011
Related links
- TRACOPOWER TMV 2HI DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +80°C Max
- TRACOPOWER TMV 2HI DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +80°C Max
- TRACOPOWER TMV 2HI DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +80°C Max
- TRACOPOWER TMV 2HI DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +80°C Max
- TRACOPOWER TES 2M Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
- TRACOPOWER TMV 2HI DC-DC Converter 13.5 → 16.5 V dc Input Through Hole, +80°C Max
- XP Power ISM02 DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +105°C Max Temp
