TRACOPOWER TMV 2HI DC-DC Converter, ±5V dc/ ±200mA Output, 13.5 → 16.5 V dc Input, 2W, Through Hole, +80°C Max
- RS Stock No.:
- 898-7093
- Mfr. Part No.:
- TMV 2-1505DHI
- Brand:
- TRACOPOWER
- RS Stock No.:
- 898-7093
- Mfr. Part No.:
- TMV 2-1505DHI
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 13.5 → 16.5 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 15 V dc | |
| Output Current | ±200mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±4.75 V dc, ±5.25V dc | |
| Package | SIP 7 | |
| Isolation Voltage | 5.2kV dc | |
| Length | 19.5mm | |
| Depth | 10.2mm | |
| Width | 7.1mm | |
| Series | TMV 2HI | |
| Load Regulation | <15% | |
| Maximum Temperature | +80°C | |
| Efficiency | 71% | |
| Minimum Temperature | -40°C | |
| Standards Met | A1:2010, A1:2011, A11:2009, A12:2011, Am 1:2009, ANSI/UL No. 60950-1 2nd ed., CAN/CSA-C22.2 No 60950-1-07 2nd ed, CB, cSAus, EN 60950-1:2006, IEC 60950-1:2005 (2nd edition), REACH, ROHS | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±5V dc | ||
Input Voltage Range 13.5 → 16.5 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 15 V dc | ||
Output Current ±200mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±4.75 V dc, ±5.25V dc | ||
Package SIP 7 | ||
Isolation Voltage 5.2kV dc | ||
Length 19.5mm | ||
Depth 10.2mm | ||
Width 7.1mm | ||
Series TMV 2HI | ||
Load Regulation <15% | ||
Maximum Temperature +80°C | ||
Efficiency 71% | ||
Minimum Temperature -40°C | ||
Standards Met A1:2010, A1:2011, A11:2009, A12:2011, Am 1:2009, ANSI/UL No. 60950-1 2nd ed., CAN/CSA-C22.2 No 60950-1-07 2nd ed, CB, cSAus, EN 60950-1:2006, IEC 60950-1:2005 (2nd edition), REACH, ROHS | ||
- COO (Country of Origin):
- TW
Traco 2W SIP Unregulated Isolated DC-DC Converter - TMV 2HI Series
Approvals
Standards
ANSI/UL No. 60950-1, 2nd ed.; A1:2011
IEC 60950-1:2005 (2nd edition); Am 1:2009
EN 60950-1:2006/A11:2009/A1:2010/A12:2011
Related links
- TRACOPOWER TMV 2HI DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +80°C Max
- TRACOPOWER TMV 2HI DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +80°C Max
- Murata Power Solutions MEJ1 DC-DC Converter 13.5 → 16.5 V dc Input Through Hole,
- Murata Power Solutions MEE1 DC-DC Converter 13.5 → 16.5 V dc Input Through Hole,
- XP Power IMA01 DC-DC Converter 13.5 → 16.5 V dc Input Through Hole, +75°C Max Temp
- XP Power IQ DC-DC Converter 13.5 → 16.5 V dc Input Through Hole, +85°C Max Temp -40°C
- TRACOPOWER TMV HI DC-DC Converter 13.5 → 16.5 V dc Input Through Hole, +85°C Max
