TRACOPOWER TMV 2HI DC-DC Converter, 15V dc/ 132mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +80°C Max

Bulk discount available

Subtotal (1 unit)*

£9.70

(exc. VAT)

£11.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£9.70
5 - 9£9.41
10 - 24£9.12
25 - 49£8.73
50 +£8.34

*price indicative

RS Stock No.:
898-7053
Mfr. Part No.:
TMV 2-1215SHI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

15V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

132mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±5%

Package

SIP 7

Isolation Voltage

5.2kV dc

Depth

10.2mm

Width

7.1mm

Length

19.5mm

Series

TMV 2HI

Load Regulation

<10%

Maximum Temperature

+80°C

Standards Met

A1:2010, A1:2011, A11:2009, A12:2011, Am 1:2009, ANSI/UL No. 60950-1 2nd ed., CAN/CSA-C22.2 No 60950-1-07 2nd ed, CB, cSAus, EN 60950-1:2006, IEC 60950-1:2005 (2nd edition), REACH, ROHS

Minimum Temperature

-40°C

Efficiency

79%

COO (Country of Origin):
TW

Traco 2W SIP Unregulated Isolated DC-DC Converter - TMV 2HI Series


The Traco Power TMV 2HI series is a range of miniature isolated, 2 Watt, DC/DC converters in a SIP-7 package. The TMV 2HI DC-DC converters feature an operating temperature of -40°C to +80°C, without derating and continuous short-circuit protection. The small size and high isolation to 5700Vdc of the TMV 2HI Series make them an ideal solution for many space critical IGBT applications that are used in today’s modern appliances and transportation.

Ultra compact SIP-7 package

Very high I/O-isolation 5’700 VDC

Dedicated for IGBT applications

Operating temperature range -40°C to +80°C

Industry standard pinout

Approvals

CAN/CSA, ANSI/UL, cULus, IEC, EN

Standards

CAN/CSA-C22.2 No 60950-1-07, 2nd ed; A1:2011
ANSI/UL No. 60950-1, 2nd ed.; A1:2011
IEC 60950-1:2005 (2nd edition); Am 1:2009
EN 60950-1:2006/A11:2009/A1:2010/A12:2011

Related links