XP Power ISM02 DC-DC Converter, 5V dc/ 400mA Output, 10.8 → 13.2 V dc Input, 2W, Surface Mount, +105°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-5948
Mfr. Part No.:
ISM0212S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

400mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

4kV ac

Length

24mm

Depth

8.75mm

Width

13.7mm

Series

ISM02

Railway Approved

No

Load Regulation

Maximum of 10%

Minimum Temperature

-25°C

Medical Approved

Yes

Standards Met

ANSI/AAMI ES60601-1, EN60601-1, IEC60601-1, IEC60950-1, MIL-HDBK-217F, UL 94 V-0, UL/cUL 60950-1

Maximum Temperature

+105°C

XP Power - ISM Series of Isolated DC-DC Converter


XP Power ISM series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISM series is available as a single or dual output within a compact SMD packaged converter. The series has been designed to adhere to international medical safety approvals.

Features and Benefits

International medical safety approved.

Single & dual output variations available.

Compact SMD package.

1x MOPP @ 300 V ac.

Wide operating temperature range of -25°C to +105°C.

XP Power - Isolated DC-DC Converters


Related links