XP Power ISH DC-DC Converter, 5V dc/ 400mA Output, 10.8 → 13.2 V dc Input, 2W, Surface Mount, +105°C Max Temp

Bulk discount available

Subtotal (1 unit)*

£6.80

(exc. VAT)

£8.16

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£6.80
5 - 9£6.60
10 - 24£6.39
25 - 49£6.19
50 +£5.98

*price indicative

Packaging Options:
RS Stock No.:
122-5916
Mfr. Part No.:
ISH1205A
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

400mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.5kV dc

Depth

7mm

Width

8.3mm

Length

12.7mm

Series

ISH

Standards Met

EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F

Efficiency

79%

Maximum Temperature

+105°C

Minimum Temperature

-40°C

COO (Country of Origin):
CN

Related links