XP Power IH DC-DC Converter, ±15V dc/ ±66mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 122-6930
- Mfr. Part No.:
- IH1215D
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-6930
- Mfr. Part No.:
- IH1215D
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±66mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP | |
| Isolation Voltage | 1kV dc | |
| Depth | 6.88mm | |
| Width | 10.16mm | |
| Length | 20.32mm | |
| Series | IH | |
| Load Regulation | ±10% | |
| Maximum Temperature | +85°C | |
| Efficiency | 82% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±15V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±66mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP | ||
Isolation Voltage 1kV dc | ||
Depth 6.88mm | ||
Width 10.16mm | ||
Length 20.32mm | ||
Series IH | ||
Load Regulation ±10% | ||
Maximum Temperature +85°C | ||
Efficiency 82% | ||
Minimum Temperature -40°C | ||
XP Power - IH Series of Isolated DC-DC Converters
The IH series from XP Power offers a highly reliable range of dual output, 2 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters also feature a wide -40 °C to +85 °C operating temperature range and an efficiency of up to 82%.
2 W, isolated DC-DC converters
1000 VDC in isolation
Dual output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 82% efficiency
XP Power - Isolated DC-DC Converters
Related links
- XP Power ITV DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +105°C Max Temp
- XP Power IV DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp -40°C
- XP Power IH DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TMV 2HI DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +80°C Max
- TRACOPOWER TBA 1E DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TES 2M Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
- Recom RK DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +90°C Max Temp -40°C
- TRACOPOWER TBA 1HI DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max
