Recom REM10 DC-DC Converter, 5V dc/ 2A Output, 9 → 18 V dc Input, 10W, Through Hole, +105°C Max Temp -40°C Min
- RS Stock No.:
- 879-3680
- Mfr. Part No.:
- REM10-1205S/A
- Brand:
- Recom
Subtotal (1 unit)*
£74.60
(exc. VAT)
£89.52
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 4 | £74.60 |
| 5 - 9 | £72.36 |
| 10 - 24 | £70.12 |
| 25 - 49 | £67.89 |
| 50 + | £65.65 |
*price indicative
- RS Stock No.:
- 879-3680
- Mfr. Part No.:
- REM10-1205S/A
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 2A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10% | |
| Package | DIP 24 | |
| Isolation Voltage | 5kV ac | |
| Width | 20.3mm | |
| Depth | 10.4mm | |
| Length | 31.8mm | |
| Series | REM10 | |
| Load Regulation | ±0.2% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +105°C | |
| Medical Approved | Yes | |
| Standards Met | ANSI/AAMI ES60601-1 Standard, ANSI/AAMI File Number E314885-A31, CAN/CSA Medical C22.2 No. 60601-1:08 Standard, CAN/CSA Medical File Number E314889, CB Medical File Number E314885-A31, CB Medical IEC-60601-1 Standard, CE Certified, Conducted Immunity EN61 | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 2A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10% | ||
Package DIP 24 | ||
Isolation Voltage 5kV ac | ||
Width 20.3mm | ||
Depth 10.4mm | ||
Length 31.8mm | ||
Series REM10 | ||
Load Regulation ±0.2% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +105°C | ||
Medical Approved Yes | ||
Standards Met ANSI/AAMI ES60601-1 Standard, ANSI/AAMI File Number E314885-A31, CAN/CSA Medical C22.2 No. 60601-1:08 Standard, CAN/CSA Medical File Number E314889, CB Medical File Number E314885-A31, CB Medical IEC-60601-1 Standard, CE Certified, Conducted Immunity EN61 | ||
- COO (Country of Origin):
- TW
Recom 10W DIP Single/Dual Output Regulated Isolated Medical DC-DC Converter - REM10 Series
Approvals
Standards
Related links
- Recom REM10 DC/DC Converter 18V dc Input Through Hole
- Cosel SUTS DC-DC Converter 9 → 18 V dc Input PCB Mount, +85°C Max Temp -40°C Min Temp
- XP Power JSM10 DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp -40°C
- Recom REC10 DC-DC Converter 18 → 36 V dc Input Through Hole, +81°C Max Temp -40°C Min
- Recom REM10 DC/DC Converter 9V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM10 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM10 DC/DC Converter 9V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM10 DC/DC Converter 18V dc Input Through Hole, 105 °C Max Temp -40 °C Min
