Recom REC10 DC-DC Converter, 5V dc/ 2A Output, 18 → 36 V dc Input, 10W, Through Hole, +81°C Max Temp -40°C Min
- RS Stock No.:
- 777-3465
- Mfr. Part No.:
- REC10-2405S/H2/M
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 777-3465
- Mfr. Part No.:
- REC10-2405S/H2/M
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 2A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | 1 x 2 in | |
| Isolation Voltage | 1 kV ac, 2kV dc | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Series | REC10 | |
| Load Regulation | ±0.5% | |
| Minimum Temperature | -40°C | |
| Medical Approved | Yes | |
| Maximum Temperature | +81°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 2A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package 1 x 2 in | ||
Isolation Voltage 1 kV ac, 2kV dc | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Series REC10 | ||
Load Regulation ±0.5% | ||
Minimum Temperature -40°C | ||
Medical Approved Yes | ||
Maximum Temperature +81°C | ||
Recom 10W Single/Dual Output Regulated Isolated DC-DC Converter - REC10-M Series
The Recom REC10/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC10/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.
10W in 2 x 1 Package
2kVdc and 3kVdc Isolation Options
2:1 or 4:1 input Voltage Range
Continuous Short Circuit Protection (power limiting)
Synchronous Rectification
Full SMD internal design
Remote Control Pin
Efficiency up to 87%
Standards
EN-60950-1, UL-60950-1
Related links
- Recom REC10 Isolated DC-DC Converter 36 → 75 V dc Input Through Hole, +81°C Max Temp
- Recom REC10 Isolated DC-DC Converter 9 → 18 V dc Input Through Hole, +81°C Max Temp
- Recom, 5V dc/ 1 A
- Recom REC10/M DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REC10/M DC/DC Converter 75V Input Through Hole, 75 °C Max Temp -40 °C Min
- Recom REC10/M DC-DC Converter 18 → 36 V dc Input Through Hole, +75°C Max Temp
- Recom, 5V dc/ 2 A
- Recom REC10/M DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min
