Recom RSO DC-DC Converter, ±15V dc/ ±34mA Output, 4.5 → 18 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 739-8284
- Mfr. Part No.:
- RSO-1215DZ
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 739-8284
- Mfr. Part No.:
- RSO-1215DZ
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 4.5 → 18 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±34mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SIP 8 | |
| Isolation Voltage | 1kV dc | |
| Depth | 11.1mm | |
| Length | 21.8mm | |
| Series | RSO | |
| Load Regulation | ±0.5% | |
| Efficiency | 75 → 80% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage ±15V dc | ||
Input Voltage Range 4.5 → 18 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±34mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP 8 | ||
Isolation Voltage 1kV dc | ||
Depth 11.1mm | ||
Length 21.8mm | ||
Series RSO | ||
Load Regulation ±0.5% | ||
Efficiency 75 → 80% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RSO Series
RSO series 1W single/dual output regulated DC to DC converters with 4:1 input and high power density. These 1W single/dual output regulated DC to DC converters have On-Off control and 3kVDC isolated versions are ,medically approved.
Ultra-wide 4:1 input voltage range
Regulated outputs
Low noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
Note
Part numbers suffixed with 'H3' have 3kVDC isolation and are medically approved
Power derates above 75°C operating temperature
MTBF to MIL-HDBK-217F (25°C).
Power derates above 75°C operating temperature
MTBF to MIL-HDBK-217F (25°C).
Standards
EN-60950-1
EN-60601-1 (medically approved, part numbers suffixed with 'H3' only
EN-60601-1 (medically approved, part numbers suffixed with 'H3' only
Related links
- Recom RSO DC-DC Converter 4.5 → 18 V dc Input Through Hole, +85°C Max Temp -40°C Min
- Recom RSO DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- Recom RSO DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max Temp -40°C Min
- TRACOPOWER TES 1V Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
- Recom RSO Isolated DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max Temp
- Recom RSO DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C Min
- TRACOPOWER TEC 3WI DC-DC Converter 4.5 → 18 V dc Input Through Hole, +90°C Max Temp
- XP Power IP DC-DC Converter 4.5 → 18 V dc Input Through Hole, +85°C Max Temp -40°C
