Recom RSO DC-DC Converter, ±5V dc/ ±100mA Output, 4.5 → 9 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C Min
- RS Stock No.:
- 417-225
- Mfr. Part No.:
- RSO-0505D
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 417-225
- Mfr. Part No.:
- RSO-0505D
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | ±100mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SIP | |
| Isolation Voltage | 500V ac | |
| Length | 21.8mm | |
| Depth | 11.1mm | |
| Series | RSO | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage ±5V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current ±100mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP | ||
Isolation Voltage 500V ac | ||
Length 21.8mm | ||
Depth 11.1mm | ||
Series RSO | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - RSO Series
Wide 2:1 input voltage range
Regulated outputs
Medical safety approval EN 60601-1
1kV input / output isolation
Low noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
Note
No de-rating over quoted operating temperature range.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Related links
- Recom RP Isolated DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp
- Recom RY Isolated DC-DC Converter 1W +70°C Max Temp -40°C Min Temp
- Recom DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp -40°C Min
- Recom RSO DC-DC Converter 4.5 → 18 V dc Input Through Hole, +85°C Max Temp -40°C Min
- Recom RSO DC/DC Converter 9V dc Input Through Hole
- Recom RS DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max Temp -40°C Min
- Recom Isolated DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +100°C Max Temp
- Recom R1DX DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +95°C Max Temp -40°C
