Recom RP Isolated DC-DC Converter, ±5V dc/ ±100mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 459-8040
- Mfr. Part No.:
- RP-0505D
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 459-8040
- Mfr. Part No.:
- RP-0505D
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | ±100mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Package | SIP | |
| Isolation Voltage | 2.6kV ac | |
| Depth | 10.2mm | |
| Length | 19.65mm | |
| Series | RP | |
| Load Regulation | 15% | |
| Minimum Temperature | -40°C | |
| Efficiency | 76% | |
| Priced to Clear | Yes | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage ±5V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current ±100mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package SIP | ||
Isolation Voltage 2.6kV ac | ||
Depth 10.2mm | ||
Length 19.65mm | ||
Series RP | ||
Load Regulation 15% | ||
Minimum Temperature -40°C | ||
Efficiency 76% | ||
Priced to Clear Yes | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
Related links
- Recom Isolated DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +100°C Max Temp
- Recom RY Isolated DC-DC Converter 1W +70°C Max Temp -40°C Min Temp
- Recom RSO DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max Temp -40°C Min
- Recom DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp -40°C Min
- Recom R1DX DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +95°C Max Temp -40°C
- XP Power IMA01 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +75°C Max Temp
- XP Power ITV DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +105°C Max Temp
- XP Power ITA DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +105°C Max Temp
