XP Power ITV DC-DC Converter, ±5V dc/ ±100mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +105°C Max Temp

Bulk discount available

Subtotal (1 unit)*

£7.50

(exc. VAT)

£9.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£7.50
5 - 9£7.28
10 - 24£7.05
25 - 49£6.83
50 +£6.60

*price indicative

RS Stock No.:
122-6054
Mfr. Part No.:
ITV0505S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

3kV dc

Depth

10mm

Width

6mm

Length

19.5mm

Series

ITV

Load Regulation

-2.5 → +5%

Maximum Temperature

+105°C

Efficiency

80%

Minimum Temperature

-40°C

Standards Met

EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F

XP Power - ITV Series Isolated DC-DC Converter


XP Power ITV series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITV series comes as a single or dual output SIP packaged converter.

Features and Benefits

Single & dual output.

SIP Package.

Industry standard pinout.

MTBF >3.5 MHrs

Wide operating temperature of -40°C to +105°C, with a full load at 95°C ambient.

XP Power - Isolated DC-DC Converters


Related links