Recom RSO Isolated DC-DC Converter, 12V dc/ 83mA Output, 4.5 → 9 V dc Input, 1W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 417-051
- Mfr. Part No.:
- RSO-0512S
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 417-051
- Mfr. Part No.:
- RSO-0512S
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 83mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 500V ac | |
| Length | 21.8mm | |
| Depth | 11.1mm | |
| Series | RSO | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 12V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 83mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 500V ac | ||
Length 21.8mm | ||
Depth 11.1mm | ||
Series RSO | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Related links
- Recom RBM Isolated DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp
- Recom RSO DC-DC Converter 4.5 → 18 V dc Input Through Hole, +85°C Max Temp -40°C Min
- Recom ROM DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp -40°C Min
- XP Power IMM01 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +100°C Max Temp -20°C
- Murata Power Solutions MTE1 Isolated DC-DC Converter 4.5 → 5.5 V dc Input Surface
- Murata Power Solutions NKE Isolated DC-DC Converter 4.5 → 5.5 V dc Input Through
- XP Power IQ DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom RK DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp -40°C Min
