TRACOPOWER TEC 3WI DC-DC Converter, ±15V dc/ 100mA Output, 4.5 → 18 V dc Input, 3W, Through Hole, +90°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-2340
Mfr. Part No.:
TEC 3-1223WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

±15V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP-8

Isolation Voltage

1.6kV dc

Width

9.1mm

Length

21.8mm

Depth

11.2mm

Series

TEC 3WI

Load Regulation

0.01

Maximum Temperature

+90°C

Efficiency

81%

Minimum Temperature

-40°C

COO (Country of Origin):
TW
TEC 3WI is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The models are available with ultra-wide input ranges of 4.5-18, 9-36 and 18-75 VDC. The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.

Compact SIP-8 package

I/O-isolation voltage 1’600 VDC

Ultra-wide 4:1 input voltage range

Fully regulated outputs

Operating temperature range –40°C to + 90°C

Continuous short circuit protection

Remote On/Off

3-year product warranty

Related links