TRACOPOWER TEC 3 DC-DC Converter, ±15V dc/ 100mA Output, 9 → 18 V dc Input, 3W, Through Hole, +90°C Max Temp
- RS Stock No.:
- 174-2222
- Mfr. Part No.:
- TEC 3-1223
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-2222
- Mfr. Part No.:
- TEC 3-1223
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 100mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SIP-8 | |
| Isolation Voltage | 1.6kV dc | |
| Depth | 11.2mm | |
| Width | 9.1mm | |
| Length | 21.8mm | |
| Series | TEC 3 | |
| Load Regulation | 0.01 | |
| Efficiency | 83% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +90°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±15V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 100mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP-8 | ||
Isolation Voltage 1.6kV dc | ||
Depth 11.2mm | ||
Width 9.1mm | ||
Length 21.8mm | ||
Series TEC 3 | ||
Load Regulation 0.01 | ||
Efficiency 83% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +90°C | ||
- COO (Country of Origin):
- TW
TEC 3 is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range input is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC (see TEC 3WI series for 4:1 input ranges). The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.
Compact SIP-8 package
I/O-isolation voltage 1600 VDC
Fully regulated outputs
Operating temperature range –40°C to +90°C
Continuous short circuit protection
Remote On/Off
3-year product warranty
Related links
- TRACOPOWER TES 3 DC-DC Converter 9 → 18 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TEC 3WI DC-DC Converter 4.5 → 18 V dc Input Through Hole, +90°C Max Temp
- TRACOPOWER TEC 3 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 3 DC-DC Converter 9 → 18 V dc Input Through Hole, +90°C Max Temp
- TRACOPOWER TEC 3 DC-DC Converter 36 → 75 V dc Input Through Hole, +90°C Max Temp
- TRACOPOWER TEC 3 DC-DC Converter 4.5 → 13.2 V dc Input Through Hole, +90°C Max Temp
- TRACOPOWER TEC 3 DC-DC Converter 4.5 → 13.2 V dc Input Through Hole, +90°C Max Temp
- TRACOPOWER THB 3 DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max Temp
