TRACOPOWER THI 2M DC-DC Converter, ±12V dc/ ±83mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +71°C Max
- RS Stock No.:
- 666-4164
- Mfr. Part No.:
- THI 2-1222M
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 666-4164
- Mfr. Part No.:
- THI 2-1222M
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±83mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP 16 | |
| Isolation Voltage | 4kV dc | |
| Depth | 8.6mm | |
| Length | 23.8mm | |
| Series | THI 2M | |
| Railway Approved | No | |
| Load Regulation | ±10% | |
| Minimum Temperature | -25°C | |
| Medical Approved | Yes | |
| Maximum Temperature | +71°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±12V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±83mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP 16 | ||
Isolation Voltage 4kV dc | ||
Depth 8.6mm | ||
Length 23.8mm | ||
Series THI 2M | ||
Railway Approved No | ||
Load Regulation ±10% | ||
Minimum Temperature -25°C | ||
Medical Approved Yes | ||
Maximum Temperature +71°C | ||
Traco 2W DIP Single/Dual Output Unregulated Isolated DC-DC Converter - THI-2M Series
Industrial & Medical safety approvals
High isolation test voltage, 6kV peak
Reinforced insulation for working voltages up to 300Vac
Built-in pi-filter
Short circuit protection
UL94V-0 package material
16-pin DIP with industry standard pin-out
Note
Derates 2.5% per °C above 60°C.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Approvals
CB, CSA
Standards
EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1
Related links
- TRACOPOWER THI 2M DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +71°C Max
- TRACOPOWER THI 2M DC/DC Converter 12V dc Input PCB 6-Pin
- TRACOPOWER THI 2M DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +71°C Max
- TRACOPOWER THI 2M DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +71°C Max
- TRACOPOWER THI 2M DC/DC Converter 5V dc Input PCB 6-Pin
- TRACOPOWER THI 2M DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +71°C Max Temp
- TRACOPOWER THI 2M DC/DC Converter 24V Input Through Hole 71 °C Max Temp -40
- TRACOPOWER THI 2M DC/DC Converter 5V dc Input PCB 6-Pin
