TRACOPOWER THI 2M DC-DC Converter, 15V dc/ 133mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +71°C Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
666-4158
Mfr. Part No.:
THI 2-2413M
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

15V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

133mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 16

Isolation Voltage

4kV dc

Depth

8.6mm

Length

23.8mm

Railway Approved

No

Series

THI 2M

Load Regulation

±10%

Minimum Temperature

-25°C

Medical Approved

Yes

Maximum Temperature

+71°C

Traco 2W DIP Single/Dual Output Unregulated Isolated DC-DC Converter - THI-2M Series


Industrial & Medical safety approvals

High isolation test voltage, 6kV peak

Reinforced insulation for working voltages up to 300Vac

Built-in pi-filter

Short circuit protection

UL94V-0 package material

16-pin DIP with industry standard pin-out

Note

Derates 2.5% per °C above 60°C.
MTBF to MIL-HDBK-217F (25°C).

Approvals

CB, CSA

Standards

EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1

Related links