TRACOPOWER THI 2M DC-DC Converter, 12V dc/ 165mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +71°C Max

Stock information currently inaccessible
RS Stock No.:
200-8385
Mfr. Part No.:
THI 2-1212M
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

12V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

165mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

3kV dc

Width

13.4mm

Depth

8.6mm

Length

23.8mm

Series

THI 2M

Railway Approved

No

Load Regulation

0.1

Maximum Temperature

+71°C

Efficiency

0.66

Minimum Temperature

-40°C

Medical Approved

Yes

COO (Country of Origin):
TW
The Traco THI 2-1212M is a ultra-compact 2W DC/DC-converter providing a high I/O-isolation specification. With a reinforced I/O-isolation system this product is an economical solution for many applications in instrumentation, industrial controls, medical equipment and everywhere where supplementary or reinforced insulation is required to meet requested safety standards.

Comes in DIP-24 package

2x MOOP Medical safety according to AAMI/ANSI ES 60601-1:2005(R) and IEC/EN 60601-1 3rd edition

Operating temperature range -40°C to 71°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy