TRACOPOWER TEN 20 DC-DC Converter, 5V dc/ 4A Output, 9 → 18 V dc Input, 20W, Through Hole, +85°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
200-8493
Mfr. Part No.:
TEN 20-1211
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

20W

Input Voltage Nominal

12 V dc

Output Current

4A

Mounting Type

Through Hole

Package

DIP

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

25.4mm

Width

50.8mm

Railway Approved

No

Series

TEN 20

Load Regulation

0.005

Efficiency

0.84

Minimum Temperature

-40°C

Medical Approved

No

Maximum Temperature

+85°C

COO (Country of Origin):
TW
The Traco TEN 20-1211 is a isolated DC/DC converter that has been designed for a wide range of applications including communications, industrial systems and battery powered equipment. Full SMD-design with use of ceramic chip capacitors guarantees a high reliability and a long lifetime.

Operating temperature range -40°C to + 85°C

Input filter to meet EN 55022 class A

Provides Remote On/Off functionality

Related links