Recom REC20 DC-DC Converter, 5V dc/ 4A Output, 18 → 36 V dc Input, 20W, Through Hole, +100°C Max Temp -40°C Min

Bulk discount available

Subtotal (1 unit)*

£46.56

(exc. VAT)

£55.87

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£46.56
5 - 9£45.16
10 - 24£43.77
25 - 49£42.37
50 +£40.97

*price indicative

RS Stock No.:
100-0784
Mfr. Part No.:
REC20-245.1S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

4A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-10 → +10%

Isolation Voltage

1.6kV dc

Depth

10.2mm

Width

25.4mm

Length

50.8mm

Series

REC20

Load Regulation

±0.5%

Standards Met

CAN, CSA, cULus Recognised, EN55022, EN60950, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC, IEC60950, IECEE CB SCHEME, REACH, UL, UL60950

Maximum Temperature

+100°C

Minimum Temperature

-40°C

COO (Country of Origin):
TW

Recom REC20 Series Isolated DC-DC Converter


Recom REC20 series have been designed for use within higher power industrial applications. Boasting both single and dual regulated output functionality within a compact 2" x 1" package.

The REC20 series also comes equipped with remote on/off control as standard to provide flexibility within applications. Another benefit of the REC20 series is track loss voltage compensation within the higher current output variants of the range.

Features and Benefits


•Highly efficient range of DC-DC converters, boasting up to 90.5% efficiency.

•External ON / OFF control for application flexibility.

•Isolated to 1.6 k V dc.

•Continuous short circuit protection.

•6-side shielding.

Recom Isolated DC/DC Converter


Standards

IEC/EN60950-1, UL60950-1, CSA C22.2 No. 60950 & EN55022 Certified.

Related links