Artesyn ERM DC-DC Converter, 5V dc/ 4A Output, 18 → 75 V dc Input, 20W, Through Hole, +85°C Max Temp -40°C Min
- RS Stock No.:
- 174-3925
- Mfr. Part No.:
- ERM04A36
- Brand:
- Artesyn
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-3925
- Mfr. Part No.:
- ERM04A36
- Brand:
- Artesyn
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 20W | |
| Input Voltage Nominal | 36 V dc | |
| Output Current | 4A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 3kV dc | |
| Width | 25.4mm | |
| Depth | 11mm | |
| Length | 50.8mm | |
| Series | ERM | |
| Railway Approved | Yes | |
| Load Regulation | ±0.5% | |
| Standards Met | EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1) | |
| Maximum Temperature | +85°C | |
| Efficiency | 85% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Artesyn | ||
Output Voltage 5V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 36 V dc | ||
Output Current 4A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 3kV dc | ||
Width 25.4mm | ||
Depth 11mm | ||
Length 50.8mm | ||
Series ERM | ||
Railway Approved Yes | ||
Load Regulation ±0.5% | ||
Standards Met EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1) | ||
Maximum Temperature +85°C | ||
Efficiency 85% | ||
Minimum Temperature -40°C | ||
The ERM20 series of high performance 20 watt isolated DC-DC converter modules are designed specifically for railway applications. There are 3 input versions available: 9 - 36Vin, 18-75Vin and 40-160Vin input. There is a choice of four single output models, offering single output voltages of 5 V, 12 V, 15 V or 24 V, and dual +/-12 and +/-15 versions. Fully encapsulated in a metal case the converters have an industry-standard 2 x 1 inch (50.9 x 25.4mm) footprint and a height of just 0.43 inch (11 mm). Reinforced insulation rated at 3000 Vac rms and high EMI immunity qualifies these converters for many demanding applications in railway and other transportation systems. Advanced circuit topology provides up to 88% efficiency and allows the converters to accommodate ambient operating temperatures as high as 85˚C with suitable derating. Further features include, voltage-adjust, remote On/Off and undervoltage shutdown, as well as overload and short-circuit protection.
Related links
- TRACOPOWER THN 20WI DC-DC Converter 18 → 75 V dc Input Through Hole, +75°C Max Temp
- TRACOPOWER THL 20WI DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp
- Artesyn ERM DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C Min
- Artesyn ERM DC-DC Converter 40 → 160 V dc Input Through Hole, +85°C Max Temp -40°C Min
- Artesyn ERM DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp -40°C Min
- Recom REC20 DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C Min
- Recom RP20-F DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp -40°C Min
- TDK-Lambda PXD DC-DC Converter 18 → 36 V dc Input Through Hole, +105°C Max Temp -55°C
