Recom DC-DC Converter

Stock information currently inaccessible
RS Stock No.:
199-5100
Mfr. Part No.:
RPMH12-0.5-CT
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

COO (Country of Origin):
SK
The Recom Power RPMH-0.5 series is a wide input voltage, 0.5A non-isolated switching regulator power module. It accepts upto 65VDCinput and provide output from 2.6 to 28VDC. It has an efficiency upto 89%, it can operate in temperature upto +95°C.

High power density

Wide operating temperature -40°C to +95°C

No need for heatsinks

6-sided shielding

Thermally and EMI enhanced 25 pad LGA package

Low profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy