Recom DC-DC Converter
- RS Stock No.:
- 199-5096
- Mfr. Part No.:
- RPMH3.3-0.5-CT
- Brand:
- Recom
Discontinued
- RS Stock No.:
- 199-5096
- Mfr. Part No.:
- RPMH3.3-0.5-CT
- Brand:
- Recom
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- SK
The Recom Power RPMH-0.5 series is a wide input voltage, 0.5A non-isolated switching regulator power module. It accepts upto 65VDCinput and provide output from 2.6 to 28VDC. It has an efficiency upto 89%, it can operate in temperature upto +95°C.
High power density
Wide operating temperature -40°C to +95°C
No need for heatsinks
6-sided shielding
Thermally and EMI enhanced 25 pad LGA package
Low profile
Wide operating temperature -40°C to +95°C
No need for heatsinks
6-sided shielding
Thermally and EMI enhanced 25 pad LGA package
Low profile
Related links
- Recom DC-DC Converter
- Recom RPMH-0.5 DC-DC Converter 6 → 65 V dc Input Surface Mount, +105°C Max Temp
- Recom RPMB-2.0 DC-DC Converter 12.8 → 36 V dc Input Surface Mount, +100°C Max Temp
- Recom R05CT DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +150°C Max Temp -40°C Min
- Recom R24C2T25 DC-DC Converter 21 → 27 V dc Input Surface
- Recom RPX-2.5 DC-DC Converter 4.5 → 28 V dc Input Surface Mount, +85°C
- Recom RPX DC-DC Converter 4 → 36 Input Surface Mount, +125°C Max Temp
- Recom RBB10-2.0 DC-DC Converter 2.3 → 5.5 V dc Input Surface Mount, +100°C Max Temp
