TRACOPOWER TEL 10 DC-DC Converter, ±15V dc/ ±333mA Output, 36 → 75 V dc Input, 10W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 187-5086
- Mfr. Part No.:
- TEL 10-4823
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-5086
- Mfr. Part No.:
- TEL 10-4823
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | ±333mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP | |
| Isolation Voltage | 1kV dc | |
| Length | 23.8mm | |
| Depth | 8mm | |
| Width | 13.7mm | |
| Series | TEL 10 | |
| Load Regulation | 1 (Balanced)% | |
| Minimum Temperature | -40°C | |
| Efficiency | 87% | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±15V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±333mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP | ||
Isolation Voltage 1kV dc | ||
Length 23.8mm | ||
Depth 8mm | ||
Width 13.7mm | ||
Series TEL 10 | ||
Load Regulation 1 (Balanced)% | ||
Minimum Temperature -40°C | ||
Efficiency 87% | ||
Maximum Temperature +85°C | ||
The TEL 10 series is a range of isolated 10 Watt DC/DC converters which come in a ultra compact DIP-16 metal package. The design purpose of these series was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency. The TEL 10 series sets the new standard for power density with 3.83 W/cm3. The TEL 10 series offers a wide 2:1 input voltage range and features a high efficiency of up to 88% which enables an operation temperature of up to +70°C at full load and up to 85°C with 50% load. The converters have an internal input filter. The TEL 10 Series models feature an overall economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.
Most compact 10 Watt converter in DIP-16 metal casing
Highest power density of 3.83 W/cm3
6-side shielded metal case with insulated base plate
Wide 2:1 input voltage range
High efficiency for low thermal loss
Operating temperature range of -40°C to +88°C
Current limitation and protection against short circuit
Related links
- TRACOPOWER TEL 10 DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEL 3 DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THD 10N DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max
- TRACOPOWER TEL 2 DC-DC Converter 36 → 72 V dc Input Through Hole, +75°C Max Temp
- TRACOPOWER TRI 10 DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TEL 10WI DC-DC Converter 9 → 36 V dc Input Through Hole, +88°C Max Temp
- TRACOPOWER THL 10 DC-DC Converter 9 → 18 V dc Input Through Hole, +80°C Max Temp
- TRACOPOWER THM 30 DC-DC Converter 36 → 75 V dc Input Through Hole, +80°C Max Temp
