TRACOPOWER TRI 10 DC-DC Converter, ±15V dc/ 333mA Output, 18 → 36 V dc Input, 10W, Through Hole, +85°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
189-5100
Distrelec Article No.:
301-52-872
Mfr. Part No.:
TRI 10-2423
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

±15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

333mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP-24

Isolation Voltage

7kV dc

Width

20.3mm

Depth

12mm

Length

31.8mm

Series

TRI 10

Load Regulation

0.01

Efficiency

87%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

COO (Country of Origin):
TW
Reinforced I/O-isolation 5000 VAC rated for 1000 VAC working voltage

Ultra-high isolation peak voltage 9000 VDC (1s)

Common Mode Transient Immunity (dv/dt) 15 kV/μs

Operating temperature range -40 to +85°C

Low no-load power consumption 144 – 288 mW

High efficiency up to 88%

2:1 input voltage range: 9-18, 18-36, 36-75 VDC

Protection against overload, overvoltage and short circuit

3-year product warranty

Related links