TRACOPOWER TRI 20 DC-DC Converter, ±15V dc/ 670mA Output, 18 → 36 V dc Input, 20W, Through Hole, +76°C Max Temp
- RS Stock No.:
- 189-5201
- Mfr. Part No.:
- TRI 20-2423
- Brand:
- TRACOPOWER
Stock information currently inaccessible
- RS Stock No.:
- 189-5201
- Mfr. Part No.:
- TRI 20-2423
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 20W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 670mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Isolation Voltage | 5.94kV dc | |
| Length | 50.8mm | |
| Depth | 12mm | |
| Width | 25.4mm | |
| Series | TRI 20 | |
| Load Regulation | 0.01 | |
| Efficiency | 90% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +76°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±15V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 670mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Isolation Voltage 5.94kV dc | ||
Length 50.8mm | ||
Depth 12mm | ||
Width 25.4mm | ||
Series TRI 20 | ||
Load Regulation 0.01 | ||
Efficiency 90% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +76°C | ||
- COO (Country of Origin):
- TW
Reinforced I/O-isolation 4200 VAC rated for 1000 VAC working voltage
Ultra-high isolation peak voltage 8000 VDC (1s)
Common Mode Transient Immunity (dv/dt) 15 kV/μs
Operating temperature range -40 to +76°C
Low no-load power consumption 240 – 480 mW
High efficiency up to 90%
2:1 input voltage range: 9-18, 18-36, 36-75 VDC
Protection against overload, overvoltage and short circuit
3-year product warranty
