TRACOPOWER THD 10N DC-DC Converter, ±15V dc/ ±333mA Output, 36 → 75 V dc Input, 10W, Through Hole, +85°C Max
- RS Stock No.:
- 871-1837
- Mfr. Part No.:
- THD 10-4823N
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 871-1837
- Mfr. Part No.:
- THD 10-4823N
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | ±333mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP 24 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 10.2mm | |
| Width | 20.3mm | |
| Length | 31.8mm | |
| Series | THD 10N | |
| Load Regulation | 0.02 | |
| Efficiency | 87% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Standards Met | CSA US, CSA/UL 60950-1 Certified, IEC/EN 60950-1, RoHS Compliant, UL/cUL 60950-1 | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±15V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±333mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP 24 | ||
Isolation Voltage 1.5kV dc | ||
Depth 10.2mm | ||
Width 20.3mm | ||
Length 31.8mm | ||
Series THD 10N | ||
Load Regulation 0.02 | ||
Efficiency 87% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Standards Met CSA US, CSA/UL 60950-1 Certified, IEC/EN 60950-1, RoHS Compliant, UL/cUL 60950-1 | ||
Traco 10W Regulated Isolated DC-DC Converter - THD10-N Series
The Traco Power THD 10N series is a range of isolated high performance 10W DC-DC converters, in a low profile DIL-24 package, with standard industry pin-out. These DC-DC converters also feature built-in overvoltage protection and internal EMI-filter to meet EN 55022, class A. The THD 10N DC-DC converters have a full SMD-design with exclusive use of ceramic capacitors, which guarantees high reliability and long product lifetime. Typical applications for these converters are industrial electronics, instrumentation, data communication systems and battery operated equipment with limited space available on the PCB.
Wide 2:1 input Voltage range
High efficiency up to 87%
Operating temperature range –40°C to +85°C
Internal EMI-filter meets EN 55022, class A
I/O isolation 1500VDC
Remote On/Off
No minimum load required
Approvals
UL/cUL
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Related links
- TRACOPOWER THD 10N DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 10N DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THD 10WIN Isolated DC-DC Converter 18 → 75 V dc Input Through Hole,
- TRACOPOWER TEL 10 DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER THN 15N DC-DC Converter 36 → 75 V dc Input Through Hole, +105°C Max
- TRACOPOWER THD 10 DC-DC Converter 36 → 75 V dc Input Through Hole, +71°C Max Temp
- TRACOPOWER THD 10N DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 10N DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
