TRACOPOWER TEL 10WI DC-DC Converter, 15V dc/ 666mA Output, 9 → 36 V dc Input, 10W, Through Hole, +88°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-4557
Mfr. Part No.:
TEL 10-2413WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

666mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP-16

Isolation Voltage

1kV dc

Depth

8mm

Length

23.8mm

Width

13.7mm

Series

TEL 10WI

Load Regulation

0.01

Maximum Temperature

+88°C

Standards Met

EN 55032, IEC/EN/UL 60950-1, IEC/EN/UL 62368-1

Efficiency

88%

Minimum Temperature

-40°C

COO (Country of Origin):
TW
The TEL 10WI series is a range of isolated 10 Watt converters which come in a ultra compact DIP-16 metal package. The design purpose of these series was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency. The TEL 10WI series sets the new standard for power density with 3.83 W/cm3.The TEL 10WI series offer an ultra wide 4:1 input voltage range and feature a high efficiency of up to 86% which enables an operation temperature of up to +70°C at full load and up to 88°C with 50% load.

Most compact 10 Watt converter in DIP-16 metal casing

Highest power density of 3.83 W/cm3

6-side shielded metal case with insulated base plate

Ultra wide 4:1 input voltage range

High efficiency for low thermal loss

Operating temperature range of -40°C to +88°C

Built-in filter

Current limitation and protection against short circuit

Related links