XP Power ISD01 DC-DC Converter, ±3.3V dc/ ±151mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +105°C Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-3199
Mfr. Part No.:
ISD0105D3V3
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±3.3V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±151mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SMD

Isolation Voltage

4.2kV dc

Width

11mm

Depth

6.6mm

Length

15.24mm

Series

ISD01

Load Regulation

0.15

Maximum Temperature

+105°C

Efficiency

75%

Minimum Temperature

-40°C

Standards Met

EN 50121-3-2, EN 50155, EN 55024, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 62368-1, IEC/EN 60068-2-1, IEC/EN 60068-2-2, IEC/EN 60068-2-30, IEC/EN 61373, IEC60571, MIL-HDBK-217F, UL/cUL 62368-1

COO (Country of Origin):
TW
Single & Dual Output

Ultra Compact SMD Package

4200 VDC Isolation

250 VAC/400 VDC Working Voltage

Operating Temperature -40 °C to +105 °C

Full Load at +100 °C

Tape & Reel Package Available

3 Year Warranty

Related links