Murata Power Solutions MTE1 Isolated DC-DC Converter, 3.3V dc/ 303mA Output, 4.5 → 5.5 V dc Input, 1W, Surface
- RS Stock No.:
- 829-5041
- Mfr. Part No.:
- MTE1S0503MC
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 829-5041
- Mfr. Part No.:
- MTE1S0503MC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 303mA | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 1kV dc | |
| Length | 12.7mm | |
| Depth | 7.05mm | |
| Series | MTE1 | |
| Load Regulation | 12% | |
| Efficiency | 79% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 303mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 1kV dc | ||
Length 12.7mm | ||
Depth 7.05mm | ||
Series MTE1 | ||
Load Regulation 12% | ||
Efficiency 79% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- CN
Related links
- Murata Power Solutions MTE1 Isolated DC-DC Converter 4.5 → 5.5 V dc Input Surface
- Murata Power Solutions MTE1 Isolated DC-DC Converter 4.5 → 5.5 V dc Input Surface
- Murata Power Solutions MTE1 DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +85°C
- Murata Power Solutions MTE1 Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface
- XP Power ISM02 DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount
- Murata Power Solutions NKA DC-DC Converter 4.5 → 5.5 V dc Input Through Hole,
- Murata Power Solutions MEU1 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole,
- XP Power ISD01 DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +105°C Max
