XP Power ISM02 DC-DC Converter, ±3V dc/ ±303mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-4685
Mfr. Part No.:
ISD0205D03
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±3V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

±303mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SMD

Isolation Voltage

4.2kV dc

Series

ISM02

Efficiency

76%

±10% Input

Unregulated

400VDC Working

Single & Dual Output

4200V Isolation

Related links