XP Power ISM02 DC-DC Converter, ±3V dc/ ±303mA Output, 2.97 → 3.63 V dc Input, 2W, Surface Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
174-4731
Mfr. Part No.:
ISD0203D03
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±3V dc

Input Voltage Range

2.97 → 3.63 V dc

Power Rating

2W

Input Voltage Nominal

3 V dc

Output Current

±303mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SMD

Isolation Voltage

4.2kV dc

Series

ISM02

Efficiency

78%

XP Power Isolated DC-DC Converter


The XP Power is a 2W isolated DC-DC converter that belongs to the ISM02 series. This converter is mounted through-holes. The input voltage range is from 2.97V to 3.63V and the output voltage is ±3.3VDC. This converter has an ultra-compact SMD package. It has an electrical barrier between input and output to improve safety.

Features and Benefits


• Single and dual output
• 4200VDC isolation
• ±10% input
• Unregulated
• Efficiency up to 79%
• Operating temperature ranges between -40°C and 105°C
• 250VAC/400VDC working voltage
• Maximum capacitive load ±220μF
• Full load at 85°C
• Tape and reel package available
• 3-year warranty

Applications


• Telecommunication equipment
• Industrial equipment
• Consumer electronics

Related links