XP Power ISE DC-DC Converter, 15V dc/ 67mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +105°C Max Temp

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
122-7360
Mfr. Part No.:
ISE0515A
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

67mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.5kV dc

Length

12.7mm

Width

8.3mm

Depth

7mm

Series

ISE

Efficiency

80%

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Maximum Temperature

+105°C

Minimum Temperature

-40°C

COO (Country of Origin):
CN

Related links