TRACOPOWER TES 1V DC-DC Converter, 3.3V dc/ 300mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +90°C Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
200-8370
Mfr. Part No.:
TES 1-0510V
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

300mA

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Isolation Voltage

3kV dc

Depth

7mm

Width

8mm

Length

16.24mm

Series

TES 1V

Railway Approved

No

Maximum Temperature

+90°C

Efficiency

0.73

Medical Approved

No

Minimum Temperature

-40°C

COO (Country of Origin):
TW
The Traco TES 1-0510V is a miniature, 1W DC/DC-converter with high isolation in a SMD package. With a new package design this converter is qualified for the higher temperatures requested by lead-free reflow solder processes. With the small footprint, this converter is the ideal solution for board level power distribution, mainly for applications in the industrial- and telecom field.

Small SMD package with standard footprint.

Operating temperature range –40°C to +85°C

Available in tape and reel package

Related links