TRACOPOWER TIM 2 DC-DC Converter, 5V dc/ 400mA Output, 9 → 18 V dc Input, 2W, Surface Mount, +105°C Max Temp
- RS Stock No.:
- 152-6904
- Mfr. Part No.:
- TIM 2-1211SM
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 152-6904
- Mfr. Part No.:
- TIM 2-1211SM
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 400mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SMD 16 | |
| Isolation Voltage | 5kV ac | |
| Depth | 10.5mm | |
| Width | 14.4mm | |
| Length | 24.3mm | |
| Series | TIM 2 | |
| Load Regulation | 0.01 | |
| Maximum Temperature | +105°C | |
| Standards Met | AAMI/ANSI ES 60601-1, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN 60601-1, MIL-STD-810F | |
| Minimum Temperature | -40°C | |
| Medical Approved | Yes | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 5V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 400mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD 16 | ||
Isolation Voltage 5kV ac | ||
Depth 10.5mm | ||
Width 14.4mm | ||
Length 24.3mm | ||
Series TIM 2 | ||
Load Regulation 0.01 | ||
Maximum Temperature +105°C | ||
Standards Met AAMI/ANSI ES 60601-1, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN 60601-1, MIL-STD-810F | ||
Minimum Temperature -40°C | ||
Medical Approved Yes | ||
- COO (Country of Origin):
- TW
TRACOPOWER TIM 2 Series DC-DC Converter, 5V DC Output Voltage, 2W Power Rating - TIM 2-1211SM
This DC-DC converter offers reliable performance for a range of applications. Designed for medical-grade usage, it provides a 5V DC power supply with an input voltage range of 9 to 18V DC, making it suitable for demanding environments. The compact SMD-16 footprint allows for efficient surface mounting in electronic circuits.
Features & Benefits
• Reinforced isolation of 5000VAC enhances safety in medical purposes
• Achieves up to 78% efficiency to reduce power loss
• Operates in a wide temperature range from -40°C to +95°C for harsh environments
• Low leakage current below 2 00B5 (μ) A protects patients and equipment
• Compliant with AAMI/ANSI standards, ensuring reliable medical usage
• Compact design allows flexible integration into space-limited environments
Applications
• Used in medical devices requiring a robust power supply
• Suitable for automation systems with strict safety standards
• Integrates easily into electronic systems needing compact solutions
• Ideal for medical imaging and monitoring equipment
• Useful for in remote locations with altitude considerations
What is the minimum input voltage required for proper functionality?
The converter requires a minimum input voltage of 9V, operating efficiently within a specified range of 9 to 18V DC.
How does the converter maintain performance under varying loads?
It features load regulation of 0.005And overload protection, ensuring stable output performance even if demand changes.
What isolation ratings does the converter provide for safety?
With a rated isolation voltage of 5000VAC, it ensures safe operational boundaries, particularly in sensitive medical environments.
Can it be used in environments with high altitude?
Yes, it is certified for operation at altitudes of up to 5000m, making it suitable for a variety of challenging applications.
Related links
- TRACOPOWER TIM 2 DC-DC Converter 9 → 18 V dc Input Through Hole, +105°C Max Temp
- TRACOPOWER TIM 2 DC/DC Converter 18V dc Input Surface
- TRACOPOWER TRS 2 DC-DC Converter 9 → 18 V dc Input Surface Mount, +90°C Max Temp
- XP Power ISM02 DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +105°C Max Temp
- XP Power ISH DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +105°C Max Temp
- XP Power IEU02 DC-DC Converter 9 → 18 V dc Input Through Hole, +95°C Max Temp -40°C
- XP Power JCA DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp -40°C
- TRACOPOWER TSH DC-DC Converter 21.6 → 26.4 V dc Input Surface Mount, +85°C Max Temp
