TRACOPOWER TIM 2 DC-DC Converter, 5V dc/ 400mA Output, 9 → 18 V dc Input, 2W, Through Hole, +105°C Max Temp
- RS Stock No.:
- 152-6907
- Mfr. Part No.:
- TIM 2-1211
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 152-6907
- Mfr. Part No.:
- TIM 2-1211
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 400mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP 16 | |
| Isolation Voltage | 5kV ac | |
| Length | 24.3mm | |
| Width | 14.4mm | |
| Depth | 10.2mm | |
| Series | TIM 2 | |
| Load Regulation | 0.01 | |
| Standards Met | AAMI/ANSI ES 60601-1, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN 60601-1, MIL-STD-810F | |
| Maximum Temperature | +105°C | |
| Medical Approved | Yes | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 5V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 400mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP 16 | ||
Isolation Voltage 5kV ac | ||
Length 24.3mm | ||
Width 14.4mm | ||
Depth 10.2mm | ||
Series TIM 2 | ||
Load Regulation 0.01 | ||
Standards Met AAMI/ANSI ES 60601-1, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN 60601-1, MIL-STD-810F | ||
Maximum Temperature +105°C | ||
Medical Approved Yes | ||
Minimum Temperature -40°C | ||
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt
2 Watt DC/DC converter in DIP-16 package
Certification to IEC/ES 60601-1 3rd edition for 2 x MOPP
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Risk management file acc. ISO 14971
Quality to ISO 13485, IPC-A-610 level 3
5-year product warranty
2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75
Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Low leakage current
Input filter to meet EN55022 class A
Related links
- TRACOPOWER TIM 2 DC-DC Converter 9 → 18 V dc Input Surface Mount, +105°C Max Temp
- TRACOPOWER TRS 2 DC-DC Converter 9 → 18 V dc Input Surface Mount, +90°C Max Temp
- TRACOPOWER TIM 2 DC/DC Converter 18V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- XP Power IEU02 DC-DC Converter 9 → 18 V dc Input Through Hole, +95°C Max Temp -40°C
- XP Power JCA DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp -40°C
- TRACOPOWER TIM 2 DC-DC Converter 4.5 → 12 V dc Input Through Hole, +105°C Max Temp
- TRACOPOWER TDL 2 DC-DC Converter 9 → 18 V dc Input Through Hole, +80°C Max Temp
- TRACOPOWER TEN 20 DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp -40°C
