XP Power IR DC-DC Converter, 9V dc/ 333mA Output, 10.8 → 13.2 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-8568
Mfr. Part No.:
IR1209SA
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

9V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

333mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Width

7.2mm

Depth

10mm

Length

19.5mm

Series

IR

Load Regulation

Maximum of 4%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

XP Power – IR Series of Isolated DC-DC Converters


The IR series from XP Power offers a highly reliable range of single and dual output, 3 W, isolated DC-DC converters. The series features 1000 VDC in isolation (3000 VDC option available) and has been designed in an industry standard SIP package. These compact, semi-regulated DC-DC converters also attribute a high efficiency of up to 90% and a wide -40 °C to +85 °C operating temperature range.

3 W, Isolated DC-DC converters

1000 VDC in isolation, 3000 VDC option available

Single and dual output

Industry standard SIP package

Wide -40 °C to +85 °C operating temperature range

Up to 90% high efficiency

XP Power Isolated DC-DC Converters


Related links