XP Power IHA01 DC-DC Converter, 9V dc/ 111mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-4927
Mfr. Part No.:
IHA0112S09
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

9V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

111mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 7

Isolation Voltage

6kV dc

Width

9.8mm

Length

19.5mm

Depth

12.5mm

Series

IHA01

Load Regulation

0.1

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

Minimum Temperature

-40°C

Maximum Temperature

+85°C

XP Power Isolated DC-DC Converter - IHA Series


XP Power IHA01 Series of DC-DC Converters offers a highly isolated solution to a wide range of applications. IHA01 Series provides 250 V ac working voltage, with single and dual output options enabling installations into a wide variety of single phase environments.

The IHA01 Series has been designed with new and existing applications in mind. XP Power has been designed utilising the industry standard SIP7 Package, making the IHA01 Series suitable for new or existing upgrades.

Features and Benefits

High Isolation of 6000 V, with working voltage of 250V.

Offers single and dual output options.

Suitable for new and existing applications.

Utilises industry standard SIP 7 Package.

Wide operating range, with a full load of 85°C.

Suitable for use with MOSFET and IGBT Drives, thanks to bipolar outputs.

MTBF rating of 2.5 MHrs.

XP Power Isolated DC-DC Converters


Related links