XP Power IHA01 DC-DC Converter, 12V dc/ 83mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 124-4928
- Mfr. Part No.:
- IHA0112S12
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-4928
- Mfr. Part No.:
- IHA0112S12
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 83mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP 7 | |
| Isolation Voltage | 6kV dc | |
| Length | 19.5mm | |
| Depth | 12.5mm | |
| Width | 9.8mm | |
| Series | IHA01 | |
| Load Regulation | 0.1 | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 12V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 83mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP 7 | ||
Isolation Voltage 6kV dc | ||
Length 19.5mm | ||
Depth 12.5mm | ||
Width 9.8mm | ||
Series IHA01 | ||
Load Regulation 0.1 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Standards Met EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | ||
- COO (Country of Origin):
- TW
XP Power Isolated DC-DC Converter - IHA Series
XP Power IHA01 Series of DC-DC Converters offers a highly isolated solution to a wide range of applications. IHA01 Series provides 250 V ac working voltage, with single and dual output options enabling installations into a wide variety of single phase environments.
The IHA01 Series has been designed with new and existing applications in mind. XP Power has been designed utilising the industry standard SIP7 Package, making the IHA01 Series suitable for new or existing upgrades.
Features and Benefits
High Isolation of 6000 V, with working voltage of 250V.
Offers single and dual output options.
Suitable for new and existing applications.
Utilises industry standard SIP 7 Package.
Wide operating range, with a full load of 85°C.
Suitable for use with MOSFET and IGBT Drives, thanks to bipolar outputs.
MTBF rating of 2.5 MHrs.
XP Power Isolated DC-DC Converters
Related links
- XP Power IQ DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp -40°C
- XP Power IHL02 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +95°C Max Temp
- XP Power IHA01 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp
- Recom RNM DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp -40°C
- Recom RO DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp -40°C
- Murata Power Solutions MTU1 DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
- Murata Power Solutions NMJ Isolated DC-DC Converter 10.8 → 13.2 V dc Input Through
- Murata Power Solutions MEJ1 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
