XP Power IR DC-DC Converter, 9V dc/ 333mA Output, 4.5 → 5.5 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 122-8561
- Mfr. Part No.:
- IR0509SA
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-8561
- Mfr. Part No.:
- IR0509SA
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 9V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 333mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 1kV dc | |
| Width | 7.2mm | |
| Length | 19.5mm | |
| Depth | 10mm | |
| Series | IR | |
| Load Regulation | Maximum of 7% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 9V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 333mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 1kV dc | ||
Width 7.2mm | ||
Length 19.5mm | ||
Depth 10mm | ||
Series IR | ||
Load Regulation Maximum of 7% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
XP Power – IR Series of Isolated DC-DC Converters
The IR series from XP Power offers a highly reliable range of single and dual output, 3 W, isolated DC-DC converters. The series features 1000 VDC in isolation (3000 VDC option available) and has been designed in an industry standard SIP package. These compact, semi-regulated DC-DC converters also attribute a high efficiency of up to 90% and a wide -40 °C to +85 °C operating temperature range.
3 W, Isolated DC-DC converters
1000 VDC in isolation, 3000 VDC option available
Single and dual output
Industry standard SIP package
Wide -40 °C to +85 °C operating temperature range
Up to 90% high efficiency
XP Power Isolated DC-DC Converters
Related links
- XP Power IR DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp -40°C
- Murata Power Solutions NDY DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max
- XP Power JCB DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCB DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power IR DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEC 3 DC-DC Converter 36 → 75 V dc Input Through Hole, +90°C Max Temp
- XP Power IE DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp -40°C
- XP Power IQ DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp -40°C
