XP Power HBM150C DC/DC Converter, 15V dc/ 10 A, 36V dc Input, 18V dc Input 150 W, Through Hole, 100 °C Max Temp -40 °C

Image representative of range

Subtotal (1 unit)*

£151.93

(exc. VAT)

£182.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£151.93

*price indicative

RS Stock No.:
930-623
Mfr. Part No.:
HBM150C24S15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V dc

Output Current 1

10A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1300kH

Number of Outputs

1

Output Voltage Adjustment Range

-20 % to +10 %

Ripple and Noise

150mV Pk-Pk

Isolation Voltage

5000V ac

Maximum Output Power

150W

Package Type

1/2 Brick

Length

61mm

Depth

13.2mm

Weight

128g

Standards/Approvals

ANSI/AAMI ES60601-1

Width

57.9mm

Series

HBM150C

Maximum Operating Temperature

100°C

Efficiency

91.5%

Maximum Switching Frequency

200kHz

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The XP Power DC-DC converter delivers reliable single output voltages of 15V from a 2:1 input range, designed for demanding medical applications with features ensuring high efficiency and thermal management.

Single voltage output of 15VDC with an input range of 18V to 36VDC

High efficiency ratings up to 91.5% for effective power usage

Remote On/Off functionality allows flexible control in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy