XP Power HBM150C DC/DC Converter, 24V dc/ 6.25 A, 36V dc Input, 18V dc Input 150 W, Through Hole, 100 °C Max Temp -40 °C
- RS Stock No.:
- 930-624
- Mfr. Part No.:
- HBM150C24S24
- Brand:
- XP Power
Image representative of range
Subtotal (1 unit)*
£151.93
(exc. VAT)
£182.32
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 28 January 2027
Units | Per unit |
|---|---|
| 1 + | £151.93 |
*price indicative
- RS Stock No.:
- 930-624
- Mfr. Part No.:
- HBM150C24S24
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 18V dc | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 6.25A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1300kH | |
| Number of Outputs | 1 | |
| Ripple and Noise | 240mV Pk-Pk | |
| Output Voltage Adjustment Range | -20 % to +10 % | |
| Isolation Voltage | 5000V ac | |
| Maximum Output Power | 150W | |
| Package Type | 1/2 Brick | |
| Length | 61mm | |
| Depth | 12.2mm | |
| Series | HBM150C | |
| Width | 57.9mm | |
| Standards/Approvals | ANSI/AAMI ES60601-1 | |
| Weight | 128g | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 91% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Frequency | 200kHz | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 18V dc | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 6.25A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1300kH | ||
Number of Outputs 1 | ||
Ripple and Noise 240mV Pk-Pk | ||
Output Voltage Adjustment Range -20 % to +10 % | ||
Isolation Voltage 5000V ac | ||
Maximum Output Power 150W | ||
Package Type 1/2 Brick | ||
Length 61mm | ||
Depth 12.2mm | ||
Series HBM150C | ||
Width 57.9mm | ||
Standards/Approvals ANSI/AAMI ES60601-1 | ||
Weight 128g | ||
Maximum Operating Temperature 100°C | ||
Efficiency 91% | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Frequency 200kHz | ||
- COO (Country of Origin):
- TW
Related links
- XP Power HBM150C DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power HBM150C DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power RDF150 DC/DC Converter 14V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QSB15048W DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QSB300 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QSB75 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- Recom REC150H-UW DC/DC Converter 75V dc Input Through Hole, 110 °C Max Temp -40 °C
- RS PRO Isolated DC-DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
