Recom FW Series DC/DC Converter, 12V dc/ 8.4 A, 36V dc Input, 9V dc Input 100 W, Board, 110 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 904-947
- Mfr. Part No.:
- RP100-2412SFW/P
- Brand:
- Recom
Subtotal (1 tube of 9 units)*
£770.01
(exc. VAT)
£924.01
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 04 February 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £770.01 | £85.557 |
*price indicative
- RS Stock No.:
- 904-947
- Mfr. Part No.:
- RP100-2412SFW/P
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 8.4A | |
| Mount Type | Board | |
| Input Ratio | 4:1 | |
| MTBF | 743100h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 10 % | |
| Ripple and Noise | 300mV Pk-Pk | |
| Isolation Voltage | 2.25kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 100W | |
| Package Type | Module | |
| Length | 50.8mm | |
| Depth | 11.5mm | |
| Series | FW Series | |
| Standards/Approvals | REACH | |
| Width | 25.4mm | |
| Weight | 47.2g | |
| Efficiency | 94% | |
| Maximum Switching Frequency | 260kHz | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 8.4A | ||
Mount Type Board | ||
Input Ratio 4:1 | ||
MTBF 743100h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 10 % | ||
Ripple and Noise 300mV Pk-Pk | ||
Isolation Voltage 2.25kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 100W | ||
Package Type Module | ||
Length 50.8mm | ||
Depth 11.5mm | ||
Series FW Series | ||
Standards/Approvals REACH | ||
Width 25.4mm | ||
Weight 47.2g | ||
Efficiency 94% | ||
Maximum Switching Frequency 260kHz | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- Recom FW Series DC/DC Converter 36V dc Input Board
- Recom FW Series DC/DC Converter 36V dc Input Board
- Recom FW Series DC/DC Converter 75V dc Input Board, 110 °C Max Temp -40 °C Min
- Recom FW Series DC/DC Converter 36V dc Input Board
- Recom FW Series DC/DC Converter 36V dc Input Board
- Recom RPA60-FW DC/DC Converter 36V dc Input Through Hole
- Recom AW Series DC/DC Converter 36V dc Input Board
- Recom AW Series DC/DC Converter 36V dc Input Board
