Recom FW Series DC/DC Converter, 15V dc/ 6.7 A, 36V dc Input, 9V dc Input 100 W, Board, 110 °C Max Temp -40 °C Min Temp,

Subtotal (1 unit)*

£96.64

(exc. VAT)

£115.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£96.64

*price indicative

RS Stock No.:
904-950
Mfr. Part No.:
RP100-2415SFW/P
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V dc

Output Current 1

6.7A

Mount Type

Board

Input Ratio

4:1

MTBF

743100h

Number of Outputs

1

Ripple and Noise

300mV Pk-Pk

Output Voltage Adjustment Range

10 %

Isolation Voltage

2.25kV dc

Number of Pins

6

Package Type

Module

Maximum Output Power

100W

Series

FW Series

Length

50.8mm

Depth

11.5mm

Width

25.4mm

Weight

47.2g

Standards/Approvals

REACH

Minimum Operating Temperature

-40°C

Efficiency

94%

Maximum Operating Temperature

110°C

Maximum Switching Frequency

260kHz

COO (Country of Origin):
TW
The Recom DC-DC converter is a high-performance device designed to provide reliable power conversion in demanding environments. This unit features a 4:1 wide input range and delivers efficient output voltage regulation.

Delivers up to 94% efficiency for optimal power usage

Operating temperature range of -40°C to +110°C to suit harsh conditions

Includes comprehensive protection features, such as OVP and OTP for reliability

Compact dimensions of 50.8 x 25.4 x 11.5 mm, facilitating space-saving installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy